Texas Instruments LM6142AIM

Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6142AIM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Future Electronics

National Semiconductor

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM6142AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM6142BIMX/NOPB
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6142BIM
Operational Amplifier, Dual, 17 Mhz, 2, 25 V/ S, 1.8V To 24V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLM6142BIMX
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
MicrochipMCP6S92-E/SN
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8
MicrochipMCP6S92T-E/SN
IC OPAMP PGA 18MHZ RRO 8SOIC | Microchip Technology Inc. MCP6S92T-E/SN
STMicroelectronicsTSX9292IDT
TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM6142AIM provided by its distributors.

Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Non-RoHS Compliant EAR99 LM6142 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 174nA 1mV 17000kHz
Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin SOIC Tube
IC, OP AMP, DUAL 17MHZ, 6142, SOIC8; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:17MHz; Slew Rate:25V/µs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:6142; Gain Bandwidth:17MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6142; Input Offset Voltage Max:2.2mV; Logic Function Number:6142; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:RAIL TO RAIL INPUT AND OUTPUT, Industrial Temperature; Package / Case:SOIC; Slew Rate:15V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:24V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.