Texas Instruments LM4140CCM-1.0/NOPB

IC VREF SERIES 1.024V 8SOIC / V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube
$ 2.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140CCM-1.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
-6.29%

CAD Models

Download Texas Instruments LM4140CCM-1.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140CCM-1.0/NOPB.

Related Parts

Texas InstrumentsLM4140ACM-1.0/NOPB
V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
Texas InstrumentsLM4140BCM-1.0/NOPB
6ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.024V 5.6V 1.024V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCM-1.0
Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM4140CCM-1.0/NOPB provided by its distributors.

IC VREF SERIES 1.024V 8SOIC / V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
IC, SM, VOLT REF, 0.1%, 10PPM; Voltage, reference:1.024V; Case style:SO-8; Termination Type:SMD; Base number:4140; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temp. coeff, +:10ppm/°C; Tolerance:0.1%
IC, LDO SERIES V-REF, 1.024V 0.1% 8-SOIC; IC, LDO SERIES V-REF, 1.024V 0.1% 8-SOIC; Topology:Series; Input Voltage:1.8V to 5.5V; Reference Voltage:1.024V; Reference Voltage Tolerance:20mV; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140CCM-1.0/NOPB.
  • LM4140CCM-1.0NOPB
  • LM4140CCM1.0/NOPB
  • LM4140CCM1.0NOPB