Texas Instruments LM4140CCM-1.0

Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140CCM-1.0.

Texas Instruments

Datasheet22 pages13 years ago

Farnell

element14 APAC

iiiC

CAD Models

Download Texas Instruments LM4140CCM-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4140ACM-1.0/NOPB
V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
Texas InstrumentsLM4140BCM-1.0/NOPB
6ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.024V 5.6V 1.024V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCM-1.0
Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM4140CCM-1.0 provided by its distributors.

Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
High Precision Low Noise Low Dropout Voltage | IC VREF SERIES 1.024V 8SOIC
IC, SM, VOLT REF, 0.1%, 10PPM; Topology:Series; Input Voltage:1.8V to 5.5V; Reference Voltage:1.024V; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4140; Diode Type:Voltage Reference; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Reference Voltage & Age Tolerance:0.1%; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Temperature Coeff. +:10ppm/°C; Termination Type:SMD; Tolerance:0.1%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140CCM-1.0 .
  • LM4140CCM1.0