Texas Instruments LM4050QAEM3-4.1/NOPB

Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050QAEM3-4.1/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.94%

CAD Models

Download Texas Instruments LM4050QAEM3-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.334
$ 1.334
Stock
510,764
174,844
174,844
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
4.096 V
4.096 V
Max Output Voltage
-
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
78 µA
78 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL4050A10IDBZR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050A25IDBZR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050A10QDBZR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesADR5045BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (5.0 Vout)
Analog DevicesADR5044WBRTZ-R7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Analog DevicesLM4040AIM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Texas Instruments LM4050QAEM3-4.1/NOPB provided by its distributors.

Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 4.096V 15mA Automotive 3-Pin SOT-23 T/R
50ppm/¡æ Fixed 15mA 93¦ÌVrms 4.096V 4.096V 78¦ÌA ¡À0.1% SOT-23-3 , 1.02mm
Voltage References Prec MicroPwr Shunt Vtg Ref
IC VOLT REF SHUNT 4.1V SOT23-3
EAR99 LM4050 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 78muA 4.096V 93muVrms 50ppm/C
Precision Micropower Shunt Voltage Refer
LM4050-N-Q1 - AUTOMOTIVE 50PPM/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050QAEM3-4.1NOPB