Texas Instruments LM4041QAIM3-1.2/NO

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041QAIM3-1.2/NO.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments LM4041QAIM3-1.2/NO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.17
$ 1.17
Stock
418,780
6,409,733
6,409,733
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
-
-
Max Output Voltage
-
1.225 V
1.225 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
65 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

STMicroelectronicsLM4041AILT-1.2
LM4041 Series 1.225 V ±0.1 % Micropower Shunt Voltage Reference - SOT-23-3L
Analog DevicesLM4041AIM3-1.2+T
EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 100ppm/C 1.12mm 2.92mm
Texas InstrumentsLM4041QCIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041QBIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsLM4041BELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM4041QAIM3-1.2/NO provided by its distributors.

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
IC VREF SHUNT 0.1% SOT23-3 / Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R
100ppm/¡æ Fixed 12mA 20¦ÌVrms 1.225V 1.225V 65¦ÌA ¡À0.1% SOT-23-3 , 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041QAIM3-1.2NO