Texas Instruments LM4041DIDCKR

Adjustable, precision micropower shunt voltage reference with 1% accuracy 5-SC70 -40 to 85
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments LM4041DIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.609
$ 0.609
Stock
227,405
128,985
128,985
Authorized Distributors
4
3
3
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4041CIDCKR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85
Texas InstrumentsLM4040D25IDCKRE4
2.5-V Precision Micropower Shunt Voltage Reference, 1% accuracy 5-SC70 -40 to 85
Texas InstrumentsLMV431ACM5X/NOPB
1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Diodes Inc.ZXRE160AET5TA
Volt Ref, Shunt, 0.6V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXRE160AET5TA

Descriptions

Descriptions of Texas Instruments LM4041DIDCKR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 1% accuracy 5-SC70 -40 to 85
150ppm/¡æ Adjustable 12mA 20¦ÌVrms 1.233V 15V 10V 80¦ÌA ¡À1% SC-70-5 , 2mm*1.25mm*900¦Ìm
V-Ref Adjustable 1.225V to 10V 25mA Automotive 5-Pin SC-70 T/R
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.233 V PDSO5
Voltage References Adjustable Precision Mcrpwr Shunt 1% acc
IC, SHUNT V-REF, 1.233V, 12mV, SC-70-5
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 80muA 15V 20muVrms -40C~85C TA
LM4041D ADJUSTABLE PRECISION MIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.