Texas Instruments LM4040C25IDCKRE4

2.5-V Precision Micropower Shunt Voltage Reference, 0.5% accuracy 5-SC70 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C25IDCKRE4.

Texas Instruments

Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Newark

Mouser

DigiKey

CAD Models

Download Texas Instruments LM4040C25IDCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.427
Stock
22,609
1,434,361
1,434,361
Authorized Distributors
0
3
3
Case/Package
SOT-23-5
SC
SC
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
75 µA
75 µA

Related Parts

Texas InstrumentsLM4040CIM7X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040CIM7-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040C20IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Diodes Inc.ZXRE160AET5TA
Volt Ref, Shunt, 0.6V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXRE160AET5TA
Diodes Inc.ZXRE060ET5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4040C25IDCKRE4 provided by its distributors.

2.5-V Precision Micropower Shunt Voltage Reference, 0.5% accuracy 5-SC70 -40 to 85
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO5
Voltage References 2.5-V Precision Mcrpwr Shunt .5% acc
EAR99 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Shunt voltage reference device 75muA 2.5V 85C 0.5%
IC VREF SHUNT PREC 2.5V SC-70-5
MICROPOWER PRECISION SHUNT REGULATOR<AZ
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.5V; Reference Volt Tolerance ±%:0.5% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.