Texas Instruments LM4040C20IDCKR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C20IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Verical

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments LM4040C20IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.57
$ 0.57
Stock
1,011,128
19,760,236
19,760,236
Authorized Distributors
2
2
2
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.048 V
-
-
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040CIM7-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040CIM7X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040C25IDCKRE4
2.5-V Precision Micropower Shunt Voltage Reference, 0.5% accuracy 5-SC70 -40 to 85
Diodes Inc.ZXRE160AET5TA
Volt Ref, Shunt, 0.6V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXRE160AET5TA
Diodes Inc.ZXRE060ET5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4040C20IDCKR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 2.048V 15mA Automotive 5-Pin SC-70 T/R
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 80muA 2.048V 35muVrms -40C~85C TA
Voltage Reference IC; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.