Texas Instruments LM4040BIM3-4.1

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.849
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIM3-4.1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

Upverter

National Semiconductor

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4040BIM3-4.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.849
$ 0.455
$ 0.455
Stock
539,845
631,092
631,092
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
30 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
73 µA
88 µA
88 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4040CIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CIM3X-4.1
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4040AIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.ZR40401F41TA
EAR99 ZR404 Tape & Reel (TR) 2003 voltage reference device 60muA 4.096V 90muVrms -40C~85C TA
Diodes Inc.LM4040B50FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 83muA 5V 80muVrms -40C~125C TA
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040BIM3-4.1 provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:15A; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:4.1V ;RoHS Compliant: No
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040-BIM3-4.1