Texas Instruments LM4040B41IDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B41IDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments LM4040B41IDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 0.455
$ 0.455
Stock
472,010
631,092
631,092
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
88 µA
88 µA
88 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADR5044ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Texas InstrumentsTL4050B41IDBZR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050B41QDBZT
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040B50IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesADR5044WBRTZ-R7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Analog DevicesADR5043ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)

Descriptions

Descriptions of Texas Instruments LM4040B41IDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 4.096V 15mA Automotive 3-Pin SOT-23 T/R
100ppm/¡æ Fixed 15mA 80¦ÌVrms 4.096V 4.096V 88¦ÌA ¡À0.2% SOT-23-3 2.92mm*1.3mm*1mm
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 88muA 4.096V 80muVrms -40C~85C TA
Shunt Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.