
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM3S2533-IQC50-A2T | 282 | 150 | Tray | 3d | |||||||
| Win Source | WS-LM3S2533-IQC50-A2T | 20 | 2 | 23h | ||||||||
| Worldway Electronics | LM3S2533-IQC50-A2T | 10,402 | 7 | Tape & Reel | 21h | |||||||
| IC Components Ltd. | LM3S2533-IQC50-A2T | 1,000 | 4d | |||||||||
| Esaler Electronic | LM3S2533-IQC50-A2T | 1,000 | 12h |
Download Texas Instruments LM3S2533-IQC50-A2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3S2533-IQC50-A2T provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: