Texas Instruments LM3S1162-IQC50-A2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
$ 17.303
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1162-IQC50-A2T.

Texas Instruments

Datasheet683 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet683 pages11 years ago
Datasheet678 pages13 years ago
Datasheet659 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1162-IQC50-A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.303
$ 19.806
$ 19.806
Stock
174,494
74,464
74,464
Authorized Distributors
2
0
0
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
46
46
46
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S1138-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S1138-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1133-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK30DN512ZVLK10
Kinetis K30: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Segment LCD, 80-LQFP
MCU 32-Bit SAM G ARM Cortex M4 RISC 256KB Flash 1.8V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S1162-IQC50-A2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-BIT FLASH 50 MHz RISC MICROCONTROLLER PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1162IQC50A2T