Texas Instruments LM3S1138-IQC50-A2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
$ 17.651
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1138-IQC50-A2T.

Texas Instruments

Datasheet638 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet638 pages11 years ago
Datasheet633 pages13 years ago
Datasheet613 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1138-IQC50-A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.651
$ 20.014
$ 20.014
Stock
241,618
380,939
380,939
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
46
46
46
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S1162-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S1162-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1133-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
NXP SemiconductorsMK22DX256VLK5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP

Descriptions

Descriptions of Texas Instruments LM3S1138-IQC50-A2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-BIT FLASH 50 MHz RISC MICROCONTROLLER PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP
RISC MICROCONTROLLER, 32-BIT, FL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1138IQC50A2T