Texas Instruments LM361N/NOPB

140-ns, differential comparator with strobe 14-PDIP 0 to 70
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM361N/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Farnell

Newark

Rochester Electronics

Inventory History

3 month trend:
-71.13%

CAD Models

Download Texas Instruments LM361N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM361N
High Speed Differential Comparator 14-PDIP 0 to 70
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM339N/NOPB
IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM361N/NOPB provided by its distributors.

140-ns, differential comparator with strobe 14-PDIP 0 to 70
Voltage Comparator IC; No. of Comparators:1; Comparator Type:High Speed; Response Time:14ns; Output Type:TTL; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:14-DIP ;RoHS Compliant: Yes
IC, DIFFERENTIAL COMP, SINGLE, 14NS, DIP; IC, DIFFERENTIAL COMP, SINGLE, 14NS, DIP-14; Comparator Type:Differential; No. of Comparators:1; Response Time:14ns; Supply Voltage Range:4.75V to 5.25V, 5V to 15V, -6V to -15V; Comparator Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM361N/NOPB .
  • LM361NNOPB