Texas Instruments LM339NSLE

Quad Differential Comparator 14-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339NSLE.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments LM339NSLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.222
Stock
18,643
465,960
465,960
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339NSLE.

Descriptions

Descriptions of Texas Instruments LM339NSLE provided by its distributors.

Quad Differential Comparator 14-SO 0 to 70
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.