Texas Instruments LM3253TMX/NOPB

High Current Step Down DC/DC converter for 2G/3G/4G Power Amplifiers 16-DSBGA 0 to 0
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3253TMX/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments LM3253TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 1.42
Stock
197,551
107,227
Authorized Distributors
2
5
Case/Package
-
SMD/SMT
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.7 MHz
2.7 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LM3253TMX/NOPB provided by its distributors.

High Current Step Down DC/DC converter for 2G/3G/4G Power Amplifiers 16-DSBGA 0 to 0
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.8V 3A 16-Pin DSBGA T/R
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3253TMXNOPB