
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM25011Q1MY/NOPBCT-ND | 1,701 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM25011Q1MY/NOPB | 0 | 1K | |||||||||
| Mouser | 926-LM25011Q1MY/NOPB | 581 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM25011Q1MY/NOPB | 1,000 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-LM25011Q1MY/NOPB | 10,890 | 15 | 3h |
Download Texas Instruments LM25011Q1MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM25011Q1MY/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: