Texas Instruments LM211PWG4

Differential Comparator With Strobes 8-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211PWG4.

Texas Instruments

Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages18 years ago

Newark

CAD Models

Download Texas Instruments LM211PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM211PWG4 provided by its distributors.

Differential Comparator With Strobes 8-TSSOP -40 to 85
Comparator Single ±15V/30V 8-Pin TSSOP Tube
RoHS Compliant GULL WING INDUSTRIAL BIPOLAR General Purpose Comparator 85C 106.02dB 3mV 4.4mm
Voltage Comparator IC; Output Type:Open Collector, Emitter; Supply Voltage Min:3.5V; Supply Voltage Max:30V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.