Texas Instruments LM139N

Quad Differential Comparator 14-PDIP -55 to 125

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsLM139N1
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139N.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 13.14
$ 13.14
Stock
1
222,075
222,075
Authorized Distributors
0
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139N.

Descriptions

Descriptions of Texas Instruments LM139N provided by its distributors.

Quad Differential Comparator 14-PDIP -55 to 125
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
COMPARATOR Non-RoHS Compliant THROUGH-HOLE MILITARY (Type) Comparator 125C 9000muV 19.305mm 1300ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139-N