Texas Instruments LM10CN

Amplifier, Operational; Precision Reference; PDIP; 45 V (Max.); 2 mV (Max.)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CN.

Texas Instruments

Datasheet32 pages13 years ago

Farnell

Newark

Augswan

Factory Futures

CAD Models

Download Texas Instruments LM10CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM10CN provided by its distributors.

Amplifier, Operational; Precision Reference; PDIP; 45 V (Max.); 2 mV (Max.)
Operational Amplifier and Voltage Reference 8-PDIP 0 to 70
Non-RoHS Compliant EAR99 LM10 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 0.04muA 4mV 93dB
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.2V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
IC, OP AMP/VOLT REF, DIP8; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:0.09MHz; Slew Rate:0.2V/µs; Supply Voltage Range:1.1V to 45V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Voltage Reference; Base Number:10; Current Iqc Typ:270µA; Device Marking:LM10CN; Gain Bandwidth:0.4MHz; IC Generic Number:10; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:10; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:voltage reference; Package / Case:DIP; Slew Rate:0.2V/µs; Supply Voltage + Nom:40V; Supply Voltage - Nom:1.1V; Supply Voltage Max:40V; Supply Voltage Min:1.1V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10CN.