Texas Instruments LM10011SD/NOPB

1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10011SD/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-4.29%

CAD Models

Download Texas Instruments LM10011SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.123
$ 1.09
Stock
519,390
569,979
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
-
Settling Time
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LM10011SD/NOPB provided by its distributors.

1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current
DC/DC CONTROLLER, PROG, 4/6BIT, WSON-10; Tension, alimentation min.: 2.97V; Tension, alimentation max..: 5.5V; Nbre de sorties: 1 sortie; Rapport cyclique: -; Type de boîtier de contrôleur: WSON; Nombre de broches: 10Broche(s)
Dc/dc Controller, Prog, 4/6Bit, Wson-10; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; No. Of Outputs:1 Output; Duty Cycle (%):-; Controller Ic Case Style:wson; No. Of Pins:10Pins; Switching Frequency:-; Topology:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10011SD/NOPB .
  • LM10011SDNOPB