Texas Instruments JM38510/30203BCA

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30203BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments JM38510/30203BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.26
Stock
41,847
24,482
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
32 ns
10 ns
Low Level Output Current
12 mA
60 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN54LS38J
Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS38J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs
Texas InstrumentsSN54LS37J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/30203BCA provided by its distributors.

Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125
NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
QUADRUPLE 2-INPUT POSITIVE-NAND BUFFER WITH OPEN-COLLECTOR OUTPUT NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
54LS38 QUADRUPLE 2-INPUT POSITIV / IC Channel
MILITARY 4-CH, 2-INPUT, 4.5-V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851030203BCA