Texas Instruments JL101ABGA

Military-grade, single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
$ 41.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JL101ABGA.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages18 years ago

National Semiconductor

Inventory History

3 month trend:
-6.06%

Alternate Parts

Price @ 1000
$ 41.879
$ 18.616
$ 18.616
Stock
30,977
142,689
142,689
Authorized Distributors
1
3
3
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
0.3 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
86.02 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
-
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM101AH/NOPB
ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM158H
Non-RoHS Compliant EAR99 LM158 Bulk op amp buffer circuit 9.08mm 0.03muA 2mV 700kHz
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549LH
Non-RoHS Compliant O-MBCY-W8 TIN LEAD Bulk op amp buffer circuit 6e-8muA -15V 1000kHz 1MHz

Descriptions

Descriptions of Texas Instruments JL101ABGA provided by its distributors.

Military-grade, single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Contains Lead WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 1.2W 80dB 0.3V/mus 125C
OP Amp Single GP ±22V 8-Pin TO-99 Tray
300mV/¦Ìs@ ¡À20V 1MHz 1 2mV@ ¡À5V 75nA@ ¡À5V 4.7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.