Texas Instruments ISOW7841DWE

Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISOW7841DWE.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+38.12%

CAD Models

Download Texas Instruments ISOW7841DWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 8.47
Stock
197,344
297,260
Authorized Distributors
4
2
Number of Channels
4
4
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ISOW7841DWE provided by its distributors.

Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Digital Isolator CMOS/LVCMOS 4-CH 100Mbps 16-Pin SOIC Tube
Digital Isolators HE Low-Emissions Reinforced Digi Iso
DGTL ISO 5000VRMS 4CH GP 16SOIC
IC SUPERVISOR 2 CHANNEL SOT23-6
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Reinforced Dig. Isolator with int. power
DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
ISOW7841 - HIGH-EFFICIENCY, LOW-
SWITCHING REGULATOR, CURRENT-MOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.