Texas Instruments ISO7741FBDWR

Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7741FBDWR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
+10.45%

CAD Models

Download Texas Instruments ISO7741FBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 2.216
Stock
185,128
201,176
Authorized Distributors
2
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ISO7741FBDWR provided by its distributors.

Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 5KV 4CH GP 16-SOIC
DIG ISO - ENHANCED BASIC - MYNA / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
DIG ISO - ENHANCED BASIC - MYNA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.