Texas Instruments ISO7721FBDWR

Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7721FBDWR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.57%

CAD Models

Download Texas Instruments ISO7721FBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.664
Stock
296,806
118,261
Authorized Distributors
3
1
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ISO7721FBDWR provided by its distributors.

Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
DGT ISOL 5000VRMS 2CH CAN 16SOIC / CAN, RS232, RS485 Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Isolator CMOS 2-CH 100Mbps 16-Pin SOIC T/R
High-Speed Robust EMC Basic Insulation Dual-Channel Digital Isolator 100Mbps Default Output Low 16-Pin SOIC T/R
DGT ISOL 5000VRMS 2CH CAN 16SOIC
DG ISO 5KV 2CH CAN/RS232 16-SOIC
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.