Texas Instruments ISO7720QDWRQ1

Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7720QDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-20.97%

CAD Models

Download Texas Instruments ISO7720QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.399
$ 1.324
$ 1.324
Stock
195,543
239,634
239,634
Authorized Distributors
2
4
4
Number of Channels
2
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ISO7720QDWRQ1 provided by its distributors.

Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 2-CH 100Mbps Automotive 16-Pin SOIC T/R
16-SOIC (0.295 7.50mm Width) 2 2/0 General Purpose Digital Isolator 85kV/mus 5000Vrms 100Mbps -40C~125C
SOIC-16-300mil Digital Isolators ROHS
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Dig Iso - Enhanced - Myna - Dual Auto
AUTOMOTIVE HIGH SPEED ROBUST EMC REINF
ISO7720-Q1 AUTOMOTIVE, HIGH SPEE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.