Texas Instruments ISO7320FCD

Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125
$ 5.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7320FCD.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments ISO7320FCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.643
$ 3.25
$ 3.25
Stock
280,795
394,107
394,107
Authorized Distributors
2
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
57 ns
57 ns
57 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7320FCD.

Descriptions

Descriptions of Texas Instruments ISO7320FCD provided by its distributors.

Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3000VRMS 2CH GP 8SOIC
Digital Isolators - Dual Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.