Texas Instruments ISO7230CDWRG4

Triple Channel, 3/0, 25Mbps, Digital Isolator 16-SOIC -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7230CDWRG4.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago
Datasheet23 pages18 years ago

CAD Models

Download Texas Instruments ISO7230CDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 3.34
Stock
74,394
382,608
382,608
Authorized Distributors
0
3
3
Number of Channels
3
3
3
Channel Type
-
-
-
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
2800 Vrms
2800 Vrms
2800 Vrms
Propagation Delay
56 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7230CDWRG4.

Descriptions

Descriptions of Texas Instruments ISO7230CDWRG4 provided by its distributors.

Triple Channel, 3/0, 25Mbps, Digital Isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC T/R
DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator IC; No. of Channels:3; Channel Configuration:3/0; Data Rate Max:25Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.