Texas Instruments ISO7021D

Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator 8-SOIC -55 to 125
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7021D.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.59%

CAD Models

Download Texas Instruments ISO7021D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.858
$ 1.87
Stock
132,343
314,974
Authorized Distributors
3
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7021D.

Descriptions

Descriptions of Texas Instruments ISO7021D provided by its distributors.

Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator 8-SOIC -55 to 125
DGTL ISO 3000VRMS 2CH GP 8SOIC
DGTL ISOLTR 3KV 2CH GP 8-SOIC
4Mbps 2 SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.