Texas Instruments ISO6721FBDR

Digital Isolators General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6721FBDR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-11.24%

CAD Models

Download Texas Instruments ISO6721FBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.993
Stock
229,326
185,080
Authorized Distributors
3
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments ISO6721FBDR provided by its distributors.

Digital Isolators General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Interface Circuit, CMOS, PDSO8
GENERAL-PURPOSE, DUAL-CHANNEL, 1 / CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
GENERAL-PURPOSE, DUAL-CHANNEL, 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.