Texas Instruments ISO122PE4

±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
$ 31.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO122PE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages29 years ago

Upverter

element14 APAC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments ISO122PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsISO124P
±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85
Texas InstrumentsISO122JP
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Texas InstrumentsISO122JPE4
TEXAS INSTRUMENTS - ISO122JPE4 - AMP PRECISION ISOLATION, DIP8, 122
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8

Descriptions

Descriptions of Texas Instruments ISO122PE4 provided by its distributors.

±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO16
TEXAS INSTRUMENTS - ISO122PE4 . - Amplificateur d'isolation, Précision, 1 amplificateur, 50 mV, 1.5 kV, ± 4.5V à ± 18V, DIP
AMP PRECISION ISOLATION, DIP8, 122; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 50mV; Isolation Voltage: 1.5kV; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Bandwidth: 50kHz; Gain Non-Linearity Max: 0.02%; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 4.5V to ± 18V; Amplifier Type: Isolation; Base Number: 122; Gain Bandwidth: 50kHz; IC Generic Number: 122; Logic Function Number: 122; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -25°C to +85°C; Operational Amplifier Features: Precision; Slew Rate: 2V/µs; Supply Current: 5.5mA; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 4.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO122PE4 .