Texas Instruments INA216A3RSWR

1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA216A3RSWR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
+12.92%

CAD Models

Download Texas Instruments INA216A3RSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.738
Stock
969,356
457,960
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA216A3RSWR.

Related Parts

Texas InstrumentsINA216A4RSWR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
Texas InstrumentsINA216A2RSWR
1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
Texas InstrumentsOPA336UA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Analog DevicesMAX4488AUA+
ROHS3Compliant EAR99 MAX4488 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 70muV 42000kHz
Analog DevicesMAX4257ESA
OP Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesOP07CSZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC

Descriptions

Descriptions of Texas Instruments INA216A3RSWR provided by its distributors.

1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
Current Sense Amp Single 0.005MHz 1.8V to 5.5V 10-Pin UQFN T/R
QFN-10(1.5x2) Current-Sensing Amplifiers ROHS
90dB 25¦ÌA 1.8V 5.5V UQFN-10 , 550¦Ìm
IC CURRENT SHUNT MONITOR 10UQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.