Texas Instruments INA216A2RSWT

1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA216A2RSWT.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA216A2RSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.554
Stock
338,876
429,388
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA216A2RSWT.

Related Parts

MicrochipATTINY13A-MMU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP Tray / IC MCU 8BIT 1KB FLASH 10MLP
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10
NXP SemiconductorsPCF8563BS/4,118
Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF8563BS/4,118
Texas InstrumentsTS5A23157RSER
5V, 2:1 (SPDT), 2-channel, analog switch 10-UQFN -40 to 125
NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - MICROBUMP-10

Descriptions

Descriptions of Texas Instruments INA216A2RSWT provided by its distributors.

1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 5.5V 10-Pin UQFN T/R
Current & Power Monitors & Regulators Tiny,Low Pwr Crnt Sense Amp
QFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS
90dB 1.8V 5.5V 5.5V QFN , 500¦Ìm
IC CURRENT SHUNT MONITOR 10UQFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.