Texas Instruments INA118UB/2K5G4

Precision, Low Power Instrumentation Amplifier 8-SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA118UB/2K5G4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Upverter

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA118UB/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.26
$ 20.26
Stock
174,049
436,011
436,011
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
-
800 kHz
800 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
107 dB
107 dB
107 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
350 µA
350 µA

Descriptions

Descriptions of Texas Instruments INA118UB/2K5G4 provided by its distributors.

Precision, Low Power Instrumentation Amplifier 8-SOIC
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC T/R
Lead Free GULL WING Surface Mount Instrumentation op amp amplifier circuit 107dB 0.9V/mus -40C~85C 10GOhm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA118UB2K5G4