Texas Instruments HPSDM8148CCYE2

DaVinci Digital Media Processor 684-FCBGA 0 to 90
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HPSDM8148CCYE2.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments HPSDM8148CCYE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.607
Stock
46,044
113,383
Authorized Distributors
0
0
Case/Package
FCBGA
FCBGA
Number of Pins
684
684
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
CAN, Ethernet, I2C, MMC, McASP, SD, SPI, UART, USB
CAN, Ethernet, I2C, MMC, McASP, SD, SPI, UART, USB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments HPSDM8148CCYE2 provided by its distributors.

DaVinci Digital Media Processor 684-FCBGA 0 to 90
IC PROCESSOR DGTL MEDIA 684BGA / Digital Media System Processor
CENTAURUS 3.0W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.