Texas Instruments HD3SS3415RUAT

3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3415RUAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments HD3SS3415RUAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 0.865
Stock
873,479
1,872,396
Authorized Distributors
2
4
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
50 ps
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Texas InstrumentsHD3SS3412RUAT
3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
Texas InstrumentsTS2PCIE412RUAR
4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85
Texas InstrumentsTS3DV621RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
NXP SemiconductorsCBTL04083BBS,518
6Ω 4 Double Pole Single Throw (DPST) HVQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2

Descriptions

Descriptions of Texas Instruments HD3SS3415RUAT provided by its distributors.

3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
IC MUX 2:1 8 OHM 42WQFN / PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9.0)
PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch
Differential Multiplexer, 1 Func, 4 Channel, PQCC42
10Gbps 8-Bits 1:2 Differential Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.