Texas Instruments HD3SS3412ARUAR

HD3SS3412A 4 Channel High Performance Differential Switch 3V to 3.6V 42-Pin WQFN T/R
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3412ARUAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments HD3SS3412ARUAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 1.64
Stock
533,354
277,198
Authorized Distributors
2
2
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments HD3SS3412ARUAR provided by its distributors.

HD3SS3412A 4 Channel High Performance Differential Switch 3V to 3.6V 42-Pin WQFN T/R
SWITCH / PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9.0)
PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
4 12Gbps WFQFN-42-EP(3.5x9) Interface - PCIs / PCIEs ROHS
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 42; Package Code: VQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.