Texas Instruments F28388DZWTSR

RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA337
$ 19.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28388DZWTSR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-88.97%

CAD Models

Download Texas Instruments F28388DZWTSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.625
$ 24.74
Stock
108,979
280,808
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
337
337
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
169
Interface
-
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SCI, SMBus, SPI, UART, USB
Memory Type
-
FLASH
Memory Size
-
1.5 MB
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.47 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28388DZWTSR.

Descriptions

Descriptions of Texas Instruments F28388DZWTSR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA337
200MHz NFBGA(ZWT)-337 Microcontrollers (MCU/MPU/SOC) ROHS
C2000™ 32-bit MCU w/ connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, ENET, EtherCAT 337-NFBGA -40 to 125
C2000 32-BIT MCU W/ CONNECTIVITY / C28x Automotive, AEC-Q100, C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.