Texas Instruments F28388DZWTS

216KB Flash 1MB 169 1.14V, 3.14V 1.2V, 3.3V 200MHZ I2C, Spi, Uart 32 Bit C28X NFBGA-337 950¦ÌM
$ 24.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28388DZWTS.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.11%

CAD Models

Download Texas Instruments F28388DZWTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.74
$ 19.625
Stock
280,808
108,979
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
337
337
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
169
-
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SCI, SMBus, SPI, UART, USB
-
Memory Type
FLASH
-
Memory Size
1.5 MB
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.47 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28388DZWTS.

Descriptions

Descriptions of Texas Instruments F28388DZWTS provided by its distributors.

216KB FLASH 1MB 169 1.14V,3.14V 1.2V,3.3V 200MHz I2C,SPI,UART 32bit C28x NFBGA-337 950¦Ìm
RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA337
C2000™ 32-bit MCU w/ connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, ENET, EtherCAT 337-NFBGA -40 to 125
IC MCU 32BIT 512KB FLSH 337NFBGA / C28x series Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 337-NFBGA (16x16)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.