Texas Instruments DS96175CN

Quad Receiver RS-422/RS-485 16-Pin PDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS96175CN.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

element14 APAC

iiiC

CAD Models

Download Texas Instruments DS96175CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN75LBC175N
5A991.B 75LBC175 Tube RS422RS423RS485 interface driver 5V 20mA 951.693491mg 30ns
Texas InstrumentsSN75LBC173N
5A991.B 75LBC173 Tube RS422RS423RS485 interface driver 5V 0.00002A 951.693491mg 30ns
Texas InstrumentsDS26LS32ACN/NOPB
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Tin Receiver Receiver 0C~70C 5V 35ns 4.535924g
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments DS96175CN provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin PDIP Rail
S-485/ S-422 Quad Differential Line eceivers 16-PDIP 0 to 70
LINE RECEIVER QUAD RS485/422/423; Device Type:Differential Receiver; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:96175; Data Rate:10Mbps; IC Generic Number:96175; IC Temperature Range:Commercial; Interface:RS422, RS485; Interface Type:RS485, RS422, RS423; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-485; Logic Function Number:96175; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Propagation Delay:22ns; Supply Current:75mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.