Texas Instruments DS92LV2422SQE/NOPB

10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85
$ 9.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV2422SQE/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet42 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
+2.59%

CAD Models

Download Texas Instruments DS92LV2422SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.313
$ 6.246
$ 6.246
Stock
177,130
251,292
251,292
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
60
60
60
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV2422SQE/NOPB.

Related Parts

Texas InstrumentsDS90UR905QSQ/NOPB
5-MHz to 65-MHz 24-bit color FPD-Link II serializer 48-WQFN -40 to 105
Texas InstrumentsDS90UR905QSQE/NOPB
5-MHz to 65-MHz 24-bit color FPD-Link II serializer 48-WQFN -40 to 105
Texas InstrumentsDS90UR241QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105

Descriptions

Descriptions of Texas Instruments DS92LV2422SQE/NOPB provided by its distributors.

10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85
Channel Link II (LVCMOS) 24 1 1.7V 3.6V Channel Link II (CML) 2.1Gbps QFN , 750¦Ìm
LINE RECEIVER DS92LV2422 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface deserializer 800mum 15muA 525mW 1.71V~1.89V 3V~3.6V
Deserializer, 75Mhz, 2.1Gbps, Wqfn-60; Serdes Function:Deserialiser; Data Rate:2.1Gbps; Ic Input Type:Cml; Ic Output Type:Lvcmos; Driver Case Style:Wqfn; No. Of Pins:60Pins; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV2422SQE/NOPB
DESERIALIZER, 75MHZ, 2.1GBPS, WQFN-60; Fonction SERDES: Désérialiseur; Taux de transfert: 2.1Gbps; Type d'entrée CI: CML; Type de sortie CI: LVCMOS; Type de boîtier CI Driver: WQFN; Nombre de broches: 60Broche(s); Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV2422SQE/NOPB .
  • DS92LV2422SQENOPB