Texas Instruments DS92LV2421SQE/NOPB

Channel Link II (CML) 1 24 1.7V 1.89V Channel Link II (LVCMOS) 2.1Gbps QFN , 750¦Ìm
$ 7.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV2421SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet48 pages13 years ago

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
+6.53%

CAD Models

Download Texas Instruments DS92LV2421SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.605
$ 7.56
$ 7.56
Stock
129,851
188,088
188,088
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV2421SQE/NOPB.

Related Parts

Texas InstrumentsDS90UR905QSQ/NOPB
5-MHz to 65-MHz 24-bit color FPD-Link II serializer 48-WQFN -40 to 105
Texas InstrumentsDS90UR905QSQE/NOPB
5-MHz to 65-MHz 24-bit color FPD-Link II serializer 48-WQFN -40 to 105
Texas InstrumentsDS90UB903QSQE/NOPB
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105

Descriptions

Descriptions of Texas Instruments DS92LV2421SQE/NOPB provided by its distributors.

Channel Link II (CML) 1 24 1.7V 1.89V Channel Link II (LVCMOS) 2.1Gbps QFN , 750¦Ìm
10 to 75 MHz, 24-bit Channel-Link II Serializer 48-WQFN -40 to 85
LINE DRIVER DS92LV2421 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface serializer 800mum 90mA 225mW 1.71V~1.89V 3V~3.6V
SER/DES, 10-75MHZ, 24B, 48LLP; SERDES Function:Serialiser; IC Input Type:LVCMOS; IC Output Type:CML; Driver Case Style:LLP; No. of Pins:48; Supply Voltage Range:1.71V to 1.89V; No. of Inputs:1; No. of Outputs:1; SVHC:No SVHC (19-Dec-2011); Base Number:2421

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV2421SQE/NOPB .
  • DS92LV2421SQENOPB