Texas Instruments DS90UB954TRGZTQ1

Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB954TRGZTQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments DS90UB954TRGZTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.91
$ 14.1
Stock
344,456
664,403
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
2
-
Number of Outputs
4
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB954TRGZTQ1.

Descriptions

Descriptions of Texas Instruments DS90UB954TRGZTQ1 provided by its distributors.

Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
DS90UB954 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) FPD-Link III LVDS interface deserializer 1mm 1.71V~1.89V 1.5Gbps -40C~105C
DESERIALISER, AUTO, 1.664GBPS, VQFN48; Fonction SERDES: Désérialiseur; Taux de transfert: 1.664Gbps; Type d'entrée CI: LVDS; Type de sortie CI: CSI-2; Type de boîtier CI Driver: VQFN; Nombre de broches: 48Broche(s); Tension, a
Deserialiser, Auto, 1.664Gbps, Vqfn48; Serdes Function:Deserialiser; Data Rate:1.664Gbps; Ic Input Type:Lvds; Ic Output Type:Csi-2; Driver Case Style:Vqfn; No. Of Pins:48Pins; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90UB954TRGZTQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB954TRGZTQ1 .