Texas Instruments DS90UB940TNKDTQ1

1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
$ 13.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB940TNKDTQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
Technical Drawing4 pages12 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-80.61%

CAD Models

Download Texas Instruments DS90UB940TNKDTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.757
$ 10.28
Stock
213,131
1,363,170
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB940TNKDTQ1.

Related Parts

Texas InstrumentsDS90UB948TNKDTQ1
1080p oLDI Dual FPD-Link III Deserializer 64-WQFN -40 to 105
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP
MicrochipKSZ9021RL
MICREL SEMICONDUCTOR KSZ9021RL Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, LQFP, 64 Pins
MicrochipKSZ9031MNXIA
KSZ9031 Tray Ethernet Active interface driver 3.465V 221mA 750mum 1000Mbps
Texas InstrumentsSN74AVC16722DGGR
22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85
Texas InstrumentsLM3S3826-IQR50-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments DS90UB940TNKDTQ1 provided by its distributors.

1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Deserializr
LINE DRIVER DS90UB940 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) interface deserializer 800mum 220mA 1.71V~1.89V 3V~3.6V 3.36Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.