Texas Instruments DS90UB940TNKDRQ1

1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB940TNKDRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
Technical Drawing4 pages12 years ago

Inventory History

3 month trend:
-74.75%

CAD Models

Download Texas Instruments DS90UB940TNKDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 13.757
Stock
1,292,538
209,884
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB940TNKDRQ1.

Descriptions

Descriptions of Texas Instruments DS90UB940TNKDRQ1 provided by its distributors.

1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
CSI-2,MIPI 2 1.14V,1.71V,3V 1.26V,1.89V,3.6V FPD-Link III,LVDS 3.36Gbps WQFN-64 800¦Ìm
Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Deserializr
LINE DRIVER DS90UB940 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) interface deserializer 800mum 10muA 1.71V~1.89V 3V~3.6V 3.36Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.