Texas Instruments DS90UB914QSQ/NOPB

10-MHz to 100-MHz 10/12-bit FPD-Link III deserializer 48-WQFN -40 to 105
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB914QSQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet63 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet61 pages13 years ago
Datasheet63 pages13 years ago

Arrow.cn

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments DS90UB914QSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.11
$ 5.921
$ 5.921
Stock
402,433
361,376
361,376
Authorized Distributors
5
1
1
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSCAN921226HSM/NOPB
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsDS89C387TMEA/NOPB
Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85
Texas InstrumentsSCAN921226HSM
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125

Descriptions

Descriptions of Texas Instruments DS90UB914QSQ/NOPB provided by its distributors.

10-MHz to 100-MHz 10/12-bit FPD-Link III deserializer 48-WQFN -40 to 105
LVDS Deserializer 1400Mbps Automotive 48-Pin WQFN EP T/R
Display Interface IC 10/12-Bit FPD-Link III SER/DES
QFN-48-EP(7x7) Serializers / Deserializers ROHS
IC SER/DES 10-100MHZ FPD 48WQFN
LVCMOS 1 FPD-Link III,LVDS 1.4Gbps QFN
DS90UB914Q-Q1 DS90UB913Q/4Q 10-1
LINE RECEIVER DS90UB914 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) interface serializer 800mum 1.71V~1.89V 3V~3.6V 1.4Gbps 100MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB914QSQNOPB