Texas Instruments DS90CP22MT

Digital Crosspoint Single 2x2 0.8Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin TSSOP Rail
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CP22MT.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CP22MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN65LVCP22PW
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Tube
Texas InstrumentsSN65LVCP22PWR
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Analog DevicesMAX9169EUE
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16
Analog DevicesMAX9123EUE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
Analog DevicesMAX9169EUE+T
Interface - Signal Buffers, Repeaters 4-Port LVDS and LVTTL-to-LVDS Repeaters

Descriptions

Descriptions of Texas Instruments DS90CP22MT provided by its distributors.

Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Rail
LVDS SWITCH 800MBIT 2X3, TSSOP16; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:90; Voltage, Vcc:4V; Current, Supply:98mA; Data Rate:800Mbps; Interface Type:LVDS; Max Output Current:10µA
DS90CP22 is a 2x2 crosspoint switch utilizing LVDS (Low Voltage Differential Signaling) technology for low power, high speed operation. Data paths are fully differential from input to output for low noise generation and low pulse width distortion. The non-blocking design allows connection of any input to any output or outputs. LVDS I/O enable high speed data transmission for point-to-point interconnects. This device can be used as a high speed differential crosspoint, 2:1 mux, 1:2 demux, repeater or 1:2 signal splitter. The mux and demux functions are useful for switching between primary and backup circuits in fault tolerant systems. The 1:2 signal splitter and 2:1 mux functions are useful for distribution of serial bus across several rack-mounted backplanes. The DS90CP22 accepts LVDS signal levels, LVPECL levels directly or PECL with attenuation networks. The individual LVDS outputs can be put into TRI-STATE by use of the enable pins. For more details, please refer to the Application Information section of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.