Texas Instruments DS25CP104ATSQ/NOPB

3.125-Gbps 4x4 LVDS crosspoint switch with TX pre-emphasis & RX equalization 40-WQFN -40 to 85
$ 15.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25CP104ATSQ/NOPB.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.96%

CAD Models

Download Texas Instruments DS25CP104ATSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsHD3SS6126RUAR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
Texas InstrumentsTS3DDR3812RUAR
3.3-V, 2:1 (SPDT), 12-channel switch for DDR3 applications 42-WQFN -40 to 85
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Analog DevicesMAX4999ETJ+
Industry's First 8:1 USB Mux Supports USB 2.0 Hi-Speed Data Rates for Extremely Fast Switching
NXP SemiconductorsCBTL04083BBS,518
6Ω 4 Double Pole Single Throw (DPST) HVQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments DS25CP104ATSQ/NOPB provided by its distributors.

3.125-Gbps 4x4 LVDS crosspoint switch with TX pre-emphasis & RX equalization 40-WQFN -40 to 85
3V~3.6V QFN-40-EP(6x6) Signal Switches / Encoders & Decoders / Multiplexers ROHS
DIGITAL CROSS POINT SWITCH, 4X4, WQFN-40; Type de commutateur Crosspoint: Numérique; Configuration entrée / sortie: CML, LVPECL, LVDS / LVDS; Interface de contrôle: SMBus; Tension, alimentation min.: 3V; Tension, alimentatio
IC, DIGITAL CROSSPOINT SW, 4 X 4, LLP-40; Crosspoint Switch Type:Digital; Input / Output Configuration:CML, LVPECL, LVDS / LVDS; Control Interface:SMBus; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C
Digital Crosspoint Switch IC; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25CP104ATSQ/NOPB .
  • DS25CP104ATSQNOPB