Texas Instruments DRV8301-69M-KIT

Three Phase BLDC & PMSM Motor Kit with DRV8301 and InstaSPIN-enabled Piccolo TMS320F28069M MCU
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8301-69M-KIT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Texas Instruments DRV8301-69M-KIT provided by its distributors.

Three Phase BLDC & PMSM Motor Kit with DRV8301 and InstaSPIN-enabled Piccolo TMS320F28069M MCU
EVAL, INSTASPIN, BLDC MOTOR KIT; Application Sous Type: Moteur triphasé; Silicon Fabricant: Texas Instruments; Type de kit d'application: Gestion de l'alimentation - Contrôle des moteurs; Nombre de noyau de silicium: DRV8301
Eval, Instaspin, Bldc Motor Kit; Application Sub Type:3 Phase Motor; Silicon Manufacturer:Texas Instruments; Kit Application Type:Power Management - Motor Control; Silicon Core Number:Drv8301; Kit Contents:Eval Board Drv8301, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8301-69M-KIT
EVAL, INSTASPIN, BLDC MOTOR KIT; Application Sub Type:3 Phase Motor; Silicon Manufacturer:Texas Instruments DRV8301-69M-KIT; Kit Application Type:Power Management - Motor Control; Silicon Core Number:DRV8301; Kit Contents:Eval Board DRV8301, ControlCARD, USB Cable, USB Stick with GUI, CCStudio IDE & Quick Start Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:2.3A Sink/1.7A Source, 1.5A External Loads, TMS320F28069M MCU ControlCARD with JTAG Emulation, IDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8301-69M-KIT .